Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, 156W, 12V, 13A13100-151
13100-151 - Switched-Mode Power Supply, 156W, 12V, 13A, nVent Schroff
110-89-774
13100-151

Switched-Mode Power Supply, 156W, 12V, 13A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
13 A
Fixed 
156 W
Series:MAX Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Single output voltage
  • Integrated active decoupling for redundancy operation
  • Active Current Share Bus (CSB)
  • Signalling: Output voltage OK
  • Efficiency up to 87%

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 827 Gram
Dimensions (incl. package) 260 x 150 x 54 MM
Customs number 8504408390
UNSPSC (v5.03) 24102001