Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 86%, 12V, 3.33A, 40W, AdjustableMDR-40-12
MDR-40-12 - DIN Rail Power Supply, 86%, 12V, 3.33A, 40W, Adjustable, MEAN WELL
169-76-142
MDR-40-12

DIN Rail Power Supply, 86%, 12V, 3.33A, 40W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
3.33 A
12 V
Adjustable 
Standards Met:CBCEUL ListedUL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Particularly compact dimensions
  • Universal input
  • Adjustable output voltage
  • DC OK signal
  • Short-circuit, overload and over-voltage protection
  • Simple assembly on DIN rail
  • Interference suppression EN55022B
  • Safety approvals UL60950-1, EN60950-1

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 281 Gram
Dimensions (incl. package) 115 x 105 x 50 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004