Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, 600W, 48V, 12.5AGXE600-48/A
GXE600-48/A - Switched-Mode Power Supply, 600W, 48V, 12.5A, TDK-Lambda
301-40-281
GXE600-48/A

Switched-Mode Power Supply, 600W, 48V, 12.5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
48 V
48 V
12.5 A
Programmable 
Series:GXE-600

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Efficiency up to 95%
  • 600W convection cooled
  • Output setting from 20% to 120% of nominal value
  • Use as constant current or constant voltage source
  • Voltage & current can be set from a digital or analoge interface
  • Setting & monitoring by MODBUS interface (RS-485)
  • Safety approval for Industry & Medical applications
  • 7 years warranty

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer TDK-Lambda
Gross weight (incl. package) 1550 Gram
Dimensions (incl. package) 325 x 185 x 75 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004