1 min order
DIN Rail Power Supply, 87%, 12V, 12A, 144W, AdjustableTSP 140-112
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Single or multiple phase mode
- Type WR with an extremely wide input voltage range, 1-phase 110/230 V manually, 3-phase with auto range
- Type 3PAC400 with 3-phase input 3 x 400 VAC and 200% boost power for up to 5 sek
- Overload and permanent short circuit-resistance
- External on/off
- Powergood signal (DC-OK)
- Interference suppression as per EN 55011 curve B, EN 55022 curve B
- Disturbance-proof according to EN 61000-6-2 (Industry level)
- Line spikes (PFC) as per EN 61000-3-2
- Safety standards EN 60950-1, UL/cUL 60950-1, UL508C,EN 60204, IEC 60079-15, CB-Report
- 3-year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6900229
Paper catalogue
2016/17 p. 1532
Paper catalogue
2013/14 p. 1101
Additional information
Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 740 Gram
Dimensions (incl. package) 165 x 130 x 73 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004