1 min order
DIN Rail Power Supply, 80%, 24V, 2A, 48W, AdjustableDR-4524
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Short-circuit, overload, over-temperature and over-voltage protection
- Adjustable output voltage
- from 240W with active PFC
- Simple assembly on DIN rail
- Interference suppression EN55022B
- Safety approvals UL508, UL60950-1, EN60950-1
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
6977029
Paper catalogue
2016/17 p. 1524
Paper catalogue
2013/14 p. 1097
Additional information
Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 326 Gram
Dimensions (incl. package) 100 x 87 x 80 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004