Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switching spark gap 800 VDCB88069X3340S102
B88069X3340S102 - Switching spark gap 800 VDC, EPCOS
160-41-035
B88069X3340S102

No longer available. View product category

Switching spark gap 800 VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
800 VDC
<150 
10...200 V 
Switched current crest value:<prefix>&lt;</prefix>1<suffix></suffix>
Energy per discharge:<prefix>&lt;</prefix>200<suffix></suffix>
Tolerance, breakdown voltage:±15%

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For ignition devices for gas discharge lamps
  • Creation of high voltage impulses up to some 10 kV

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer EPCOS
Gross weight (incl. package)
Dimensions (incl. package) 65 x 8 x 8 MM
Customs number 8535400090
UNSPSC (v5.03) 32121603