Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tantalum Capacitor 47uF 20V 10% 150mOhm593D476X9020E2TE3
593D476X9020E2TE3 - Tantalum Capacitor 47uF 20V 10% 150mOhm, Vishay
301-32-069
593D476X9020E2TE3

No longer available. View product category

Tantalum Capacitor 47uF 20V 10% 150mOhm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
47 uF
20 V
10 %
2917 
E 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low ESR
  • Terminations: 100 % matte tin standard, tin / lead available
  • High ripple current carrying capability
  • Compatible with “high volume” automatic pick and place equipment
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 0.4 Gram
Dimensions (incl. package) 10 x 7 x 4 MM
Customs number 8532210000
UNSPSC (v5.03) 32121501