Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tantalum Capacitor 6.8uF 50V 10% 900mOhm293D685X9050D2TE3
293D685X9050D2TE3 - Tantalum Capacitor 6.8uF 50V 10% 900mOhm, Vishay
301-32-040
293D685X9050D2TE3

No longer available. View product category

Tantalum Capacitor 6.8uF 50V 10% 900mOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6.8 uF
50 V
10 %
2917 
D 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Terminations: 100 % matte tin standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 7 x 4 x 3 MM
Customs number 8532210000
UNSPSC (v5.03) 32121501