Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Taper Roller Bearing, 32kN, 12000min-130204 J2/Q
30204 J2/Q - Taper Roller Bearing, 32kN, 12000min-1, SKF
148-50-241
30204 J2/Q

No longer available. View product category

Taper Roller Bearing, 32kN, 12000min-1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
47 mm
20 mm
28 kN
12000 min-1
32 kN

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The main dimensions correspond with the specifications in DIN 616:2000, DIN-ISO 355 and DIN 720:1979
  • The suffixes are explained in the following:
  • <B>J</B>: Window cage made of steel plate. An appended character identifies the cage design
  • <B>Q</B>: Optimized contact geometry and surface properties

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer SKF
Gross weight (incl. package) 129 Gram
Dimensions (incl. package) 60 x 55 x 20 MM
Customs number 8482200000
UNSPSC (v5.03) 31171504
EAN 7316570003888