Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, 500mm, 170kg, Pair (2 pieces)DZ5321-0050
DZ5321-0050 - Telescopic Slide, 500mm, 170kg, Pair (2 pieces), Accuride
148-72-154
DZ5321-0050

Telescopic Slide, 500mm, 170kg, Pair (2 pieces)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
500 mm
53.1 mm
19.1 mm
523.5 mm
170 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Load rating up to 170kg per pair
  • Hold-in
  • Zinc-Plated Steel
  • 100%+ extension
  • For Heavy duty storage. Heavy duty machine tools and mechanical devices. Enclosures

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Accuride
Gross weight (incl. package) 2960 Gram
Dimensions (incl. package) 500 x 50 x 35 MM
Customs number 7326909890
UNSPSC (v5.03) 24102001
EAN 4250396804430