Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, 790mm, 100kg, Pair (2 pieces)DZ5321-0080-A
DZ5321-0080-A - Telescopic Slide, 790mm, 100kg, Pair (2 pieces), Accuride
148-72-158
DZ5321-0080-A

Telescopic Slide, 790mm, 100kg, Pair (2 pieces)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
790 mm
53.1 mm
19.1 mm
803.5 mm
100 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Load rating up to 170kg per pair
  • Hold-in
  • Zinc-Plated Steel
  • 100%+ extension
  • For Heavy duty storage. Heavy duty machine tools and mechanical devices. Enclosures

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Accuride
Gross weight (incl. package) 4700 Gram
Dimensions (incl. package) 790 x 50 x 38 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396804591