Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, 812.8mm, 160kg, Pair (2 pieces)DZ7957-0032-2
DZ7957-0032-2 - Telescopic Slide, 812.8mm, 160kg, Pair (2 pieces), Accuride
110-79-112
DZ7957-0032-2

Telescopic Slide, 812.8mm, 160kg, Pair (2 pieces)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
812.8 mm
70.8 mm
19.1 mm
812.8 mm
160 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Load rating up to 160kg per pair 

Suitable for drawers up to 1000mm wide 

100% extension 

19.1 mm slide thickness 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 6510 Gram
Dimensions (incl. package) 820 x 71 x 42 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396879605