1 min order
Telescopic slide20110-103
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Static load-carrying capacity per pair 46...61 kg
- Lateral mounting on the 19'' uprights (19'' plane remains free for fixing of the extension/drawer)
- Locking at full extension
- Extension length > 100%
- Rail width k = 16 mm, max. installation width of extension/drawer w = 417 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
5228441
Paper catalogue
2013/14 p. 2345
Additional information
Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 2112 Gram
Dimensions (incl. package) 450 x 105 x 20 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001