Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Terminal Strip, Black, 25A, 300V, Poles - 10CBS66ST8/10
CBS66ST8/10 - Terminal Strip, Black, 25A, 300V, Poles - 10, Camdenboss
148-31-280
CBS66ST8/10

No longer available. View alternative products

Terminal Strip, Black, 25A, 300V, Poles - 10

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
11 mm
Screw 
10 
14 AWG
22 AWG
Description:Dual Wall Chassis Mount Barrier Strip

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dual wall barrier strips available in 9.5 mm and 11 mm pitch
  • UL approved

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Camdenboss
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 130 x 28 x 14 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432