Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Terminal Block, White, 17.5A, 450V, Poles - 3157/ 3
157/ 3 - Terminal Block, White, 17.5A, 450V, Poles - 3, Adels Contact
300-68-618
157/ 3

Terminal Block, White, 17.5A, 450V, Poles - 3

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10.7 mm
Screw 
3 
6 mm²
0.5 mm²

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • For high temperature applications up to 350 °C
  • VDE approved

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNb2037a47-78d9-4f88-9373-7da76703d002

Additional information

Country of origin Germany (DE)
Manufacturer Adels Contact
Gross weight (incl. package) 28 Gram
Dimensions (incl. package) 30 x 20 x 18 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432