Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Terminal Strip, White, 25A, 450V, Poles - 2CHTB10/2N
CHTB10/2N - Terminal Strip, White, 25A, 450V, Poles - 2, Camdenboss
148-31-178
CHTB10/2N

Terminal Strip, White, 25A, 450V, Poles - 2

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
14 mm
Screw 
2 
10 mm²
25 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Ceramiczna kostka z zaciskami śrubowymi o 3 różnych średnicach 3, 3,5 i 4,4 mm. 

  • Made of porcelain for high-temperature applications up to 350 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Camdenboss
Gross weight (incl. package) 24 Gram
Dimensions (incl. package) 25 x 21 x 17 MM
Customs number 8536699099
UNSPSC (v5.03) 39121432