Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Terminal Strip, White, 32A, 450V, Poles - 2CHTB4/2N
CHTB4/2N - Terminal Strip, White, 32A, 450V, Poles - 2, Camdenboss
148-31-095
CHTB4/2N

Terminal Strip, White, 32A, 450V, Poles - 2

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
11.5 mm
Screw 
2 
4 mm²
32 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Ceramiczna kostka z zaciskami śrubowymi o 3 różnych średnicach 3, 3,5 i 4,4 mm. 

  • Made of porcelain for high-temperature applications up to 350 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Spain (ES)
Manufacturer Camdenboss
Gross weight (incl. package) 15.4 Gram
Dimensions (incl. package) 21 x 17 x 17 MM
Customs number 8536699099
UNSPSC (v5.03) 39121432