Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Terminal Strip, Natural, 20A, 450V, Poles - 12CTSN431/12MF
CTSN431/12MF - Terminal Strip, Natural, 20A, 450V, Poles - 12, Camdenboss
148-31-483
CTSN431/12MF

Terminal Strip, Natural, 20A, 450V, Poles - 12

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 mm
Screw 
12 
20 A
450 V
Description:Pluggable Terminal Strip

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery scope: 1xm + 1xf

Family Information

Plug-in terminal block with screw terminal for cable to cable connection, made up of 12 pole pin header and 12-pole socket connector. 

  • Plug-in and separable at any point

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Camdenboss
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 100 x 35 x 30 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432