Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Terminal Strip, White, 30A, 600V, Poles - 12RND 205-01061
RND 205-01061 - Terminal Strip, White, 30A, 600V, Poles - 12, RND
301-59-598
RND 205-01061

Terminal Strip, White, 30A, 600V, Poles - 12

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 mm
Screw 
12 
10 AWG
22 AWG

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Terminal strips for connecting electrical cables
  • The terminal strips are made of polyamide and resist a temperature of up to 85 °C
  • Easily snapped to required numbered of poles
  • No tools needed to cut to length

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 121 x 21 x 21 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 653415271031