Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Terminal Strip, White, 41A, 450V, Poles - 4RND 205-01073
RND 205-01073 - Terminal Strip, White, 41A, 450V, Poles - 4, RND
301-59-630
RND 205-01073

Terminal Strip, White, 41A, 450V, Poles - 4

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 mm
Screw 
4 
10 AWG
20 AWG

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Terminal strips for connecting electrical cables
  • The terminal strips are made of polyamide and resist a temperature of up to 85 °C
  • Easily snapped to required numbered of poles
  • No tools needed to cut to length

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 44 x 24 x 19 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 653415270928