Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Test Lead 1m Yellow 1kV Tin-Plated BrassMLS SIL GG 100/1 YELLOW
MLS SIL GG 100/1 YELLOW - Test Lead 1m Yellow 1kV Tin-Plated Brass, SKS Hirschmann Test & Measurement
300-47-442
MLS SIL GG 100/1 YELLOW
934 174-103

No longer available. View product category

Test Lead 1m Yellow 1kV Tin-Plated Brass

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Banana Plug, 4 mm 
Banana Plug, 4 mm 
1 kV
1 kV
16 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Safety silicone test lead
  • Highly flexible, double insulated stranded lead
  • Shatter-proof grip sleeve and lead
  • Built-in colour indicator

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 1.109 x 8 x 8 MM
Customs number 8544429090
UNSPSC (v5.03) 39121402
EAN 4250260227563