Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Testo Saveris 2-T2 Data Logger + NTC Temperature Probe, 2 Channels, Wi-Fi / USB, -50 ... 150°C, 10000 MeasurementsTESTO SAVERIS 2-T2 + 0628 7503
TESTO SAVERIS 2-T2 + 0628 7503 - Testo Saveris 2-T2 Data Logger + NTC Temperature Probe, 2 Channels, Wi-Fi / USB, -50 ... 150°C, 10000 Measurements, Testo
301-57-076
TESTO SAVERIS 2-T2 + 0628 7503

Testo Saveris 2-T2 Data Logger + NTC Temperature Probe, 2 Channels, Wi-Fi / USB, -50 ... 150°C, 10000 Measurements

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
-50 °C
150 °C
NTC 
LCD 
Measuring Functions:Temperature
Kit Contents:Wi-Fi Data LoggerMicro USB CableWall Bracket With Lock4x AA BatteriesShort InstructionFactory Calibration ProtocolNTC Temperature Probe
Series:Saveris 2

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

BUNDLE DEAL: buy together and save!
Bundle includes Testo Saveris 2-T2 Wi-Fi Data Logger and NTC temperature probe

Family Information

  • WiFi data logger system
  • Data transfer by wireless LAN
  • All measurement data always available, anywhere, on any instrument
  • Alarms when limit values are violated
  • Testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
  • Cost-free online data store (Testo Cloud)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 450 Gram
Dimensions (incl. package) 250 x 135 x 49 MM
Customs number 8536909500
UNSPSC (v5.03) 41112202