Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
TFT display 2.4 " 240 x 320DEM 240320E TMH-PW-N (A-TOUCH)
DEM 240320E TMH-PW-N (A-TOUCH) - TFT display 2.4 " 240 x 320, Display Elektronik
175-50-355
DEM 240320E TMH-PW-N (A-TOUCH)

No longer available. View product category

TFT display 2.4 " 240 x 320

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.4 "
48.96 mm
36.72 mm
240 x 320 
250 cd/m²

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • TFT displays for industrial applications
  • Wide temperature range
  • Long lifetime

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 60 x 40 x 5 MM
Customs number 8528590090
UNSPSC (v5.03) 43172402