Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
TFT display 3.5 " 320 x 240DEM 320240C TMX-PW-N (A-TOUCH)
DEM 320240C TMX-PW-N (A-TOUCH) - TFT display 3.5 " 320 x 240, Display Elektronik
301-02-081
DEM 320240C TMX-PW-N (A-TOUCH)

No longer available. View product category

TFT display 3.5 " 320 x 240

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3.5 "
52.56 mm
70.08 mm
320 x 240 
QVGA 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for the industrial applications to operate within a wide temperature range
  • LED-Lifetime from 20000h up to 50000h

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8524110000
UNSPSC (v5.03) 43172402