Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Gap Pad Blue Square 0.4W/mK 40x40x0.13mmWLFT 404 40 X 40 MM
WLFT 404 40 X 40 MM - Thermal Gap Pad Blue Square 0.4W/mK 40x40x0.13mm, Fischer Elektronik
175-60-534
WLFT 404 40 X 40 MM

Thermal Gap Pad Blue Square 0.4W/mK 40x40x0.13mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.4 W/mK
5 kV/mm
40 mm
150 °C
40 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Good thermal characteristics
  • Two-sided adhesive coating (acrylate)
  • Replaces mechanical connections
  • Electrical insulating

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Gross weight (incl. package) 0.7 Gram
Dimensions (incl. package) 40 x 40 x 1 MM
Customs number 8546901000
UNSPSC (v5.03) 32131001