Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Imager, -20 ... 1200°C, 9Hz, IP54, Fixed, 24 x 17°FLK-TI400-PRO 9HZ
FLK-TI400-PRO 9HZ - Thermal Imager, -20 ... 1200°C, 9Hz, IP54, Fixed, 24 x 17°, Fluke
301-13-420
FLK-TI400-PRO 9HZ

No longer available. View product category

Thermal Imager, -20 ... 1200°C, 9Hz, IP54, Fixed, 24 x 17°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-20 °C
1200 °C
24 x 17° 
Fixed 
0.15 m
Series:Fluke TiS

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easier to visualize and diagnose issues with sharper onscreen images, multiple rectangle markers and 9 color palettes
  • More intuitive visual interface, improved, user-tested, touch screen interface
  • More flexibility to visualize target, tiny-to-large with interchangeable smart lenses - no calibration required, 2x and 4x telephoto, wide angle and macro lens compatibility
  • Get 4x the pixel data with SuperResolution, which captures multiple images and combines them to create an image with double the camera resolution
  • Save time - wirelessly sync images directly from your camera to the Fluke Connect™ system, and attach to an asset record or work order
  • Reduce the need take notes in the field with IR-PhotoNotes™ and voice annotations

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 1 Kilogram
Dimensions (incl. package) 394 x 215 x 279 MM
Customs number 9031499000
UNSPSC (v5.03) 41115325
EAN 95969862653