Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Strip, Non-Reversible, Self-Adhesive, 60 ... 82°C, Pack of 10 piecesCELSI STRIP CS-60/82
CELSI STRIP CS-60/82 - Thermal Strip, Non-Reversible, Self-Adhesive, 60 ... 82°C, Pack of 10 pieces, Spirig
176-65-029
CELSI STRIP CS-60/82

Thermal Strip, Non-Reversible, Self-Adhesive, 60 ... 82°C, Pack of 10 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Temperature Indicating Label 
60 °C
82 °C
°C 
°F 
1.5 %

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Self-adhesive
  • Resistant to water and oil
  • Irreversible, excessive temperatures visible for ever

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Spirig
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 95 x 50 x 2 MM
Customs number 4821101000
UNSPSC (v5.03) 41112212