Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Switch, 125°C, Automatic, 2.5ALIM-P-82-125-5-100-10A
LIM-P-82-125-5-100-10A - Thermal Switch, 125°C, Automatic, 2.5A, Variohm Group
303-84-302
LIM-P-82-125-5-100-10A

New to us
Thermal Switch, 125°C, Automatic, 2.5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.5 A
250 V
125 °C
Automatic 
P 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Type P82 with automatic resetting/Type Q82 with re-closing lock
  • Fully insulated, enamel-proof design /minimum thermal absorption
  • 1 normally closed contact, single pole
  • For type Q82, the restoring switching is effected only after disconnecting the supply

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Variohm Group
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 18 x 4 x 8 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617