Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor PTC 100Ohm 520mmB59100M1110A070
B59100M1110A070 - Thermistor PTC 100Ohm 520mm, EPCOS
160-31-343
B59100M1110A070

Thermistor PTC 100Ohm 520mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 V
3 mm
520 mm
2.5 kV
3 mm
Standards Met:IEC 60738-1UL 1434

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Cold conductor for use as a motor protection probe
  • With protective insulation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer EPCOS
Gross weight (incl. package) 2.75 Gram
Dimensions (incl. package) 60 x 50 x 5 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603