Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor PTC 100Ohm 52mmB59901-D80-A40
B59901-D80-A40 - Thermistor PTC 100Ohm 52mm, EPCOS
160-29-097
B59901-D80-A40

No longer available. View product category

Thermistor PTC 100Ohm 52mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 V
8.5 mm
52 mm
500 V
8.5 mm
Standards Met:IEC 60738-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Cold conductor for use in measurement, control and regulation technology

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer EPCOS
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 50 x 2 x 2 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603