Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 12Ohm 46.5mmB57236S0120M000
B57236S0120M000 - Thermistor NTC 12Ohm 46.5mm, EPCOS
160-29-022
B57236S0120M000

Thermistor NTC 12Ohm 46.5mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
11.5 mm
46.5 mm
3.2 A
11.5 mm
-25 °C
Standards Met:CQC 0900104539IEC 101QA12IEC 60068-2-2 / 2-78 / 2-14IEC 60539-1UL 1434VDE 40038223

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-temperature conductor for switch-on current limitation
  • Can be used in a series to 265 VAC

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer EPCOS
Gross weight (incl. package) 0.7 Gram
Dimensions (incl. package) 45 x 13 x 3 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603