Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 220Ohm 2917K 1.25mmTN20-2V221KT
TN20-2V221KT - Thermistor NTC 220Ohm 2917K 1.25mm, Mitsubishi Materials
160-30-290
TN20-2V221KT

No longer available. View product category

Thermistor NTC 220Ohm 2917K 1.25mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
2 mm
1.25 mm
1.25 mm
220 Ohm
NTC 
Standards Met:UL 1434

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • NTC thermistor for temperature measurement on printed circuit boards

Legislation and compliance

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 0.001 Gram
Dimensions (incl. package) 8 x 5 x 1 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603