Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor PTC 250Ohm 25mmB59008C0080A040
B59008C0080A040 - Thermistor PTC 250Ohm 25mm, EPCOS
160-29-221
B59008C0080A040

Thermistor PTC 250Ohm 25mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 V
3 mm
25 mm
3 mm
-25 °C
Standards Met:IEC 60738-1UL 1434

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cold conductor for use in measurement, control and regulation technology

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer EPCOS
Gross weight (incl. package) 0.014 Gram
Dimensions (incl. package) 43 x 2 x 2 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603