Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 30kOhm 3973K 73.3mmB57551G1303F005
B57551G1303F005 - Thermistor NTC 30kOhm 3973K 73.3mm, EPCOS
160-29-077
B57551G1303F005

No longer available. View product category

Thermistor NTC 30kOhm 3973K 73.3mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.8 mm
73.3 mm
500 V
1.8 mm
-25 °C
Standards Met:IEC 60068-2-2 / 2-67 / 2-14

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For precise measurement of high temperatures
  • Small overall size, extremely fast response time
  • Processing made easy by insulating component head and wires

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer EPCOS
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 74 x 4 x 3 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603