Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 33Ohm 3390K 24mmNTCLE100E3339JB0 XXX
NTCLE100E3339JB0 XXX - Thermistor NTC 33Ohm 3390K 24mm, Vishay
160-25-886
NTCLE100E3339JB0 XXX

No longer available. View alternative products

Thermistor NTC 33Ohm 3390K 24mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 mm
24 mm
-25 °C
4 mm
40 °C
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • NTC thermistor for temperature measurement, temperature compensation and temperature control

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Israel (IL)
Manufacturer Vishay
Gross weight (incl. package) 11.9 Gram
Dimensions (incl. package) 35 x 80 x 65 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603