Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 330kOhm 4570K 24mmNTCLE100E3334JB0
NTCLE100E3334JB0 - Thermistor NTC 330kOhm 4570K 24mm, Vishay
160-26-132
NTCLE100E3334JB0

Thermistor NTC 330kOhm 4570K 24mm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
3.3 mm
24 mm
-25 °C
3 mm
40 °C
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • NTC thermistor for temperature measurement, temperature compensation and temperature control

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Israel (IL)
Manufacturer Vishay
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 24 x 4 x 2 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603