Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor PTC 450mOhm 21mmB59945-C120-A70
B59945-C120-A70 - Thermistor PTC 450mOhm 21mm, EPCOS
160-32-239
B59945-C120-A70

Thermistor PTC 450mOhm 21mm

Image is for illustrative purposes only. Please refer to product description.

1000 min order
Product specifications
24 V
17.5 mm
21 mm
1.3 A
17.5 mm
Standards Met:IEC 60738-1UL 1434

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Reels / other packaging units available on the webshop

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer EPCOS
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 17 x 1 x 56 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603