Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 47kOhm 3980K 1.6mmB57321V2473J060
B57321V2473J060 - Thermistor NTC 47kOhm 3980K 1.6mm, EPCOS
160-30-472
B57321V2473J060

No longer available. View alternative products

Thermistor NTC 47kOhm 3980K 1.6mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.8 mm
1.6 mm
-25 °C
0.9 mm
45 °C
Standards Met:IEC 60068-2-2 / 2-78 / 2-14 / 2-58UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Hot conductor for temperature on circuit boards

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer EPCOS
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603