Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 47kOhm 3980K 2mmB57421V2473J062
B57421V2473J062 - Thermistor NTC 47kOhm 3980K 2mm, EPCOS
160-30-548
B57421V2473J062

No longer available. View product category

Thermistor NTC 47kOhm 3980K 2mm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
1.25 mm
2 mm
-25 °C
1.3 mm
45 °C
Standards Met:IEC 60068-2-2 / 2-78 / 2-14 / 2-58UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Hot conductor for temperature on circuit boards

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer EPCOS
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603