Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 47kOhm 41.5mmB57891M0473K000
B57891M0473K000 - Thermistor NTC 47kOhm 41.5mm, EPCOS
160-29-083
B57891M0473K000

No longer available. View product category

Thermistor NTC 47kOhm 41.5mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
3.5 mm
41.5 mm
3.5 mm
-25 °C
45 °C
Standards Met:IEC 60068-2-2 / 2-78 / 2-14

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-temperature conductor for temperature measurement, temperature compensation and temperature control

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer EPCOS
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 38 x 4 x 2 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603