Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 47kOhm 3537K 0.8mmTN10-3K473JT
TN10-3K473JT - Thermistor NTC 47kOhm 3537K 0.8mm, Mitsubishi Materials
160-30-209
TN10-3K473JT

No longer available. View product category

Thermistor NTC 47kOhm 3537K 0.8mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1.6 mm
0.8 mm
0.95 mm
47 kOhm
NTC 
Standards Met:UL 1434

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • NTC thermistor for temperature measurement on printed circuit boards

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 7 x 4 x 1 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603