Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 10kOhm 40.5mmB57164K0103J000
B57164K0103J000 - Thermistor NTC 10kOhm 40.5mm, EPCOS
160-30-621
B57164K0103J000

Thermistor NTC 10kOhm 40.5mm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
5 mm
40.5 mm
5.5 mm
-25 °C
45 °C
Standards Met:IEC 60068-2-2 / 2-78 / 2-14

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Reels / other packaging units available on the webshop

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer EPCOS
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 41 x 6 x 3 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603