Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 4.7kOhmB57045K0472K000
B57045K0472K000 - Thermistor NTC 4.7kOhm, EPCOS
160-29-004
B57045K0472K000

Thermistor NTC 4.7kOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 mm
2.5 kV
-25 °C
51 mm
45 °C
Standards Met:IEC 60068-2-2 / 2-78

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-temperature conductor with threaded bolts M3, for temperature measurement of surfaces
  • Easy assmebly, good heat contact

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer EPCOS
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 52 x 8 x 8 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603