Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor PTC 3.7Ohm 17mmB59950-C80-A70
B59950-C80-A70 - Thermistor PTC 3.7Ohm 17mm, EPCOS
160-32-322
B59950-C80-A70

No longer available. View product category

Thermistor PTC 3.7Ohm 17mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
63 V
13.5 mm
17 mm
170 mA
13.5 mm
Standards Met:IEC 60738-1IECQ 101-QA-2 CertifiedUL 1434VDE 104843

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cold conductor for overcurrent limitation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer EPCOS
Gross weight (incl. package)
Dimensions (incl. package) 52 x 12 x 3 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603