Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 4.7Ohm 57mmB57237S0479M000
B57237S0479M000 - Thermistor NTC 4.7Ohm 57mm, EPCOS
160-30-662
B57237S0479M000

Thermistor NTC 4.7Ohm 57mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
15 mm
57 mm
5.1 A
15 mm
-25 °C
Standards Met:CQC 0900104539IEC 101QA12IEC 60068-2-2 / 2-78 / 2-14IEC 60539-1UL 1434VDE 40038223

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High-temperature conductor for switch-on current limitation
  • Can be used in a series to 265 VAC

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer EPCOS
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 35 x 20 x 2 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603