1 min order
Thermocouple Amplifier,269
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Thermocouple Amplifier MAX31855 breakout board (MAX6675 upgrade)
- Works with any K type thermocouple
- Will not work with any other kind of thermocouple other than K type
- -200 °C to +1350 °C output in 0.25 degree increments - note that K thermocouples have about ±2°C to ±6°C accuracy
- Internal temperature reading
- Power Supply: 3.3 to 5 V and logic level compliant
- SPI data output requires any 3 digital I/O pins.
Previous Article Number
30091193
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 4.2
Dimensions (incl. package) 135 x 75 x 10 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628