Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Thermometer, 1 Inputs, -40 ... 150°C3058293

3058293 - Thermometer, 1 Inputs, -40 ... 150°C

302-33-606
3058293
300
Manufacturer:Comark

Thermometer, 1 Inputs, -40 ... 150°C

Image is for illustrative purposes only. Please refer to product description.

3058293 - Thermometer, 1 Inputs, -40 ... 150°C

302-33-606
3058293
300
Manufacturer:Comark

Product specifications
Handheld 
-40 °C
150 °C
1 %
1 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • The 300 Digital Temperature Probe has a 1.5mm thin tip for fast response
  • With large digits the 300 is an easy-to-read and easy-to-use thermometer for quick checks when cooking a range of foods
  • The 300 Digital Temperature Probe is a basic reduced (thin) tip Thermometer with Biocote Antimicrobial Protection
  • Field Calibratable
  • Data Hold Function
  • Water Resistant
  • NSF Approved

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Republic of Korea (KR)
Manufacturer Comark
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 100 x 30 x 200 MM
Customs number 9025190090
UNSPSC (v5.03) 42182201
EAN 95969432412