Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermometer, 4 Inputs, -50 ... 1700°CTM-947SD
TM-947SD - Thermometer, 4 Inputs, -50 ... 1700°C, Lutron
110-27-667
TM-947SD

Thermometer, 4 Inputs, -50 ... 1700°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Handheld 
-50 °C
1700 °C
0.4 %
4 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied instruction manual in ENG

Family Information

  • Extra large LCD: 52 x 38 mm shows each Channel
  • Display comes with switchable green backlight
  • Temperature compensation for the type K / J / T / E / R / S thermocouple probe
  • Offset adjustment for the type K / J / T / E / R / S and PT100 probe
  • MIN/MAX and Data Hold function
  • Data Logger
  • Suitable for SD card capacity of 1 up to 16 GB

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Lutron
Gross weight (incl. package) 355 Gram
Dimensions (incl. package) 225 x 105 x 65 MM
Customs number 9025190090
UNSPSC (v5.03) 42182201