1 min order
Thick Wall Die Cast Enclosure 1550 115.4x90.4x55.4mm Die-Cast Aluminium Aluminium IP661550Z113
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Including lid screws and pre-formed one-piece gasket
Family Information
- Very economical thick wall die-cast aluminium electronic instrument enclosure
- Rugged, die-cast aluminium alloy (tough - yet easy to machine)
- Two piece “tongue & groove” construction for protection against access of dust and water
- Ideal for repetitive opening and closing
- Easy to wall mount using ''through box - blind hole'' construction (on all sizes except 1550Z102 & 1550Z120)
- Access to blind holes is outside of gasket ring for superior protection
- No internal ribs for easy installation of connectors without interference or additional milling
- cUL & UL listed; certified to NEMA 4X standards
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1043207
Paper catalogue
2016/17 p. 970
Additional information
Country of origin Taiwan (TW)
Manufacturer Hammond
Gross weight (incl. package) 370 Gram
Dimensions (incl. package) 117 x 92 x 57 MM
Customs number 7616999099
UNSPSC (v5.03) 31261502