Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tilt Stand 127mm ABS BlackRND 455-00920
RND 455-00920 - Tilt Stand 127mm ABS Black, RND
300-96-238
RND 455-00920

No longer available. View product category

Tilt Stand 127mm ABS Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
55.5 mm
ABS 
Black 
127 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Ideal for hand-held portable devices
  • Strong ABS plastic

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 80 x 70 x 15 MM
Customs number 3923109090
UNSPSC (v5.03) 31261501